Part Details for PQ50-15SCA by Hirose Electric Co Ltd
Overview of PQ50-15SCA by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ50-15SCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8714
|
Newark | Power Supply/Signal Connectors For Industrial Equipment Rohs Compliant: Yes |Hirose(Hrs) PQ50-15SCA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2000 | Buy Now |
DISTI #
H124305-ND
|
DigiKey | CONN SOCKET 14-15AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
29 In Stock |
|
$0.7494 / $1.4500 | Buy Now |
DISTI #
PQ50-15SCA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Pack - Bag (Alt: PQ50-15SCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.7500 / $0.8700 | Buy Now |
DISTI #
798-PQ50-15SCA
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 280 |
|
$0.7200 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7320 | Buy Now |
DISTI #
HIRPQ50-15SCA
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9375 / $1.2000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6940 / $1.0200 | Buy Now |
DISTI #
PQ50-15SCA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Pack - Bag (Alt: PQ50-15SCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.7500 / $0.8700 | Buy Now |
DISTI #
PQ50-15SCA
|
TME | PQ50-15SCA Min Qty: 100 | 0 |
|
$0.7200 | RFQ |
DISTI #
PQ50-15SCA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Pack - Bag (Alt: PQ50-15SCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.7500 / $0.8700 | Buy Now |
Part Details for PQ50-15SCA
PQ50-15SCA CAD Models
PQ50-15SCA Part Data Attributes:
|
PQ50-15SCA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PQ50-15SCA
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |