There are no models available for this part yet.
Overview of PPI0001502 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PPI0001502 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-PPI0001502
|
Mouser Electronics | Automotive Connectors GTS-2 1.5 SLD RoHS: Compliant | 71 |
|
$6.6200 / $18.6300 | Buy Now | |
DISTI #
83633672
|
Verical | Conn Housing F 64 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 144 Package Multiple: 144 | Americas - 8928 |
|
$6.9450 / $7.2580 | Buy Now | |
DISTI #
PPI0001502
|
TTI | Automotive Connectors GTS-2 1.5 SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 144 Package Multiple: 144 Container: Each |
Americas - 2160 In Stock |
|
$3.2600 | Buy Now | |
DISTI #
PPI0001502-B
|
TTI | Automotive Connectors GTS-2 1.5 SLD LEVER SLD GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$6.5200 | Buy Now | |
DISTI #
PPI0001502
|
Avnet Abacus | Conn Housing F 64 POS Crimp ST Cable Mount (Alt: PPI0001502) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
PPI0001502
|
Avnet Abacus | Conn Housing F 64 POS Crimp ST Cable Mount (Alt: PPI0001502) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PPI0001502 by Aptiv PLC
Part Data Attributes for PPI0001502 by Aptiv PLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
APTIV PLC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
1.417 inch
|
Body Depth
|
1.504 inch
|
Body Length
|
2.431 inch
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Arrangement
|
S64P8
|
Contact Gender
|
FEMALE
|
Contact Style
|
SQ PIN-SKT
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Total Number of Contacts
|
72
|
Alternate Parts for PPI0001502
This table gives cross-reference parts and alternative options found for PPI0001502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPI0001502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPI0001502 | Rectangular Connector, 72 Contact(s), Female, | Delphi Automotive LLP | PPI0001502 vs PPI0001502 |