Part Details for PPC-312-RJ60A by Advantech Co Ltd
Results Overview of PPC-312-RJ60A by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPC-312-RJ60A Information
PPC-312-RJ60A by Advantech Co Ltd is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PPC-312-RJ60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5494
|
Newark | Fanless Panel Pc, 12", 1024 X 768P, Meter Display Type:Xga Tft Lcd Touch Screen, Display Size:317M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$995.0000 | Buy Now |
|
Neutron USA | Celeron J6412 fanless 12.1" Panel (Barebone, no storage, memory, OS) | 16 |
|
$995.0000 | Buy Now |
Part Details for PPC-312-RJ60A
PPC-312-RJ60A CAD Models
PPC-312-RJ60A Part Data Attributes
|
PPC-312-RJ60A
Advantech Co Ltd
Buy Now
|
Compare Parts:
PPC-312-RJ60A
Advantech Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Advantech |