Part Details for PP001287 by SPC Multicomp
Overview of PP001287 by SPC Multicomp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP001287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7970
|
Newark | Tri Rated Cable, 0.75Mm2, White, 100M, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:19Awg, Conductor Area Csa:0.75Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Multicomp Pro PP001287 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 10 |
|
$28.3000 / $36.0700 | Buy Now |
DISTI #
79Y4689
|
Newark | Tri Rated Wire, 0.75Mm2, White, 1M, Jacket Material:Pvc, Jacket Colour:White, Wire Gauge:19Awg, Conductor Area Csa:0.75Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:24 X 0.2Mm, Voltage Rohs Compliant: Yes |Multicomp Pro PP001287 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$0.2780 / $0.5040 | Buy Now |
DISTI #
2528193
|
element14 Asia-Pacific | TRI RATED WIRE, 0.75MM2, WHITE, 1M RoHS: Compliant Min Qty: 1 Container: Meter | 113 |
|
$0.5469 / $0.6307 | Buy Now |
DISTI #
2501537
|
element14 Asia-Pacific | TRI RATED WIRE, 0.75MM2, WHITE, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 10 |
|
$34.1476 | Buy Now |
DISTI #
2528193
|
Farnell | TRI RATED WIRE, 0.75MM2, WHITE, 1M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: METER | 113 |
|
$0.5096 / $0.5876 | Buy Now |
DISTI #
2501537
|
Farnell | TRI RATED WIRE, 0.75MM2, WHITE, 100M RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Reel | 10 |
|
$32.4384 | Buy Now |