Part Details for PN-1327 by BUD Industries Inc
Overview of PN-1327 by BUD Industries Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2518
|
Newark | Enclosure Junction Box Polycarbonate Grey, Enclosure Type:Junction Box, Enclosure Material:Polycarbonate, External Height - Metric:170.9Mm, External Width - Metric:121Mm, External Depth - Metric:80Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1327 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.7800 / $23.6000 | Buy Now |
DISTI #
377-1127-ND
|
DigiKey | BOX PLASTIC GRAY 6.73"L X 4.76"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
164 In Stock |
|
$16.0625 / $22.8000 | Buy Now |
DISTI #
563-PN-1327
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box (6.7 X 4.8 X 3.2 In) RoHS: Compliant | 52 |
|
$16.0600 / $22.8000 | Buy Now |
DISTI #
70148318
|
RS | Enclosure, Polycarbonate, UL94-HB, 6.73x4.76x3.15in, NEMA 4X, IP65, PN Series | Bud Industries PN-1327 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1800 / $22.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.1400 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant |
28 In Stock |
|
$15.5900 / $25.0200 | Buy Now |
DISTI #
74508165
|
Verical | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 27 |
|
$22.2947 / $31.3927 | Buy Now |
DISTI #
000000000002173562
|
Sager | Electrical Enclosures IP65 NEMA 4X Box (6.7 X 4.8 X 3.2 In) Min Qty: 5 | 0 |
|
$16.1000 / $25.7000 | Buy Now |
DISTI #
1864646
|
element14 Asia-Pacific | ENCLOSURE JUNCTION BOX POLYCARBONATE GREY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.0640 / $23.9501 | Buy Now |
DISTI #
1864646
|
Farnell | ENCLOSURE JUNCTION BOX POLYCARBONATE GREY RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$18.7991 / $25.0738 | Buy Now |