Part Details for PN-1327-CMB by BUD Industries Inc
Overview of PN-1327-CMB by BUD Industries Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1327-CMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8052
|
Newark | Enclosure, Wall Mount, Polycarbonate, Lt Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:170.9Mm, External Width - Metric:120.9Mm, External Depth - Metric:80Mm, Ip Rating:Ip65 Rohs Compliant: Yes |Bud Industries PN-1327-CMB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$18.5600 / $23.9400 | Buy Now |
DISTI #
377-1893-ND
|
DigiKey | BOX PLASTIC 6.73"L X 4.76"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
32 In Stock |
|
$16.8125 / $23.8000 | Buy Now |
DISTI #
563-PN-1327-CMB
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (6.7 X 4.8 X 3.2 In) RoHS: Compliant | 5 |
|
$16.8100 / $23.0200 | Buy Now |
DISTI #
70148157
|
RS | Flanged Enclosure, Style 2, NEMA 4X, Clear Lid, 6.73 x 4.76 x 3.15, PN Series | Bud Industries PN-1327-CMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3200 / $26.6300 | RFQ |
|
Future Electronics | ENCLOSURE PLASTIC NEMA, CLEAR RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$19.4600 / $20.4300 | Buy Now |
|
Onlinecomponents.com | Poly Carbonate / Light Gray Body and Clear Cover NEMA 4X Enclosures with Mounting Brackets RoHS: Compliant |
15 In Stock 99 Factory Stock |
|
$17.2200 / $22.2200 | Buy Now |
DISTI #
51588651
|
Verical | Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box Min Qty: 3 Package Multiple: 1 Date Code: 1904 | Americas - 14 |
|
$23.8021 / $27.3983 | Buy Now |
DISTI #
000000000003496427
|
Sager | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (6.7 X 4.8 X 3.2 In) Min Qty: 5 | 99 |
|
$16.8500 / $26.9000 | Buy Now |
DISTI #
2008916
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.4073 / $26.4743 | Buy Now |
DISTI #
2008916
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$20.3833 / $27.1695 | Buy Now |