Part Details for PN-1327-C by BUD Industries Inc
Overview of PN-1327-C by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1327-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2519
|
Newark | Enclosure Junction Box Polycarbonate Grey, Enclosure Type:Junction Box, Enclosure Material:Polycarbonate, External Height - Metric:170.9Mm, External Width - Metric:121Mm, External Depth - Metric:80Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1327-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$21.1700 / $23.7100 | Buy Now |
DISTI #
PN-1327-C-ND
|
DigiKey | BOX PLASTIC 6.73"L X 4.76"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8000 | Buy Now |
DISTI #
563-PN-1327-C
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover (6.7 X 4.8 X 3.2 In) RoHS: Compliant | 3 |
|
$21.1100 / $22.8000 | Buy Now |
DISTI #
70148319
|
RS | Enclosure, Polycarbonate, UL94-HB, Clear Lid, 6.73 x 4.76 x 3.15In, PN Series | Bud Industries PN-1327-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.4100 / $27.8000 | RFQ |
|
Future Electronics | PN Series Gray Plastic Polycarbonate 6.732 x 4.764 x 3.158" NEMA Enclosure Cover RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$18.5400 / $19.0000 | Buy Now |
|
Onlinecomponents.com | Clear/Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant | 290 Factory Stock |
|
$17.0900 / $22.6200 | Buy Now |
DISTI #
000000000002173563
|
Sager | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover (6.7 X 4.8 X 3.2 In) Min Qty: 5 | 290 |
|
$16.1000 / $25.7000 | Buy Now |
|
Master Electronics | Clear/Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant | 290 Factory Stock |
|
$17.0900 / $22.6200 | Buy Now |
DISTI #
10013909
|
TestEquity LLC | Bud Industries PN-1327-C IP65 NEMA 4X Box, Clear Cover, 6.7x4.8x3.2 in, PN Series | 290 |
|
$19.7700 | Buy Now |