Part Details for PN-1327-AMB by BUD Industries Inc
Overview of PN-1327-AMB by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1327-AMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1394
|
Newark | Enclosure, Wall Mount, Pc, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:80Mm, External Width - Metric:170.94Mm, External Depth - Metric:120.9Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1327-AMB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$13.8900 | Buy Now |
DISTI #
377-PN-1327-AMB-ND
|
DigiKey | BOX PLASTIC GRAY 6.73"L X 4.76"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$17.6250 / $25.0000 | Buy Now |
DISTI #
563-PN-1327-AMB
|
Mouser Electronics | Enclosures for Industrial Automation IP68 NEMA 6P Box with Mounting Brackets (6.7 X 4.8 X 3.2 In) RoHS: Compliant | 2 |
|
$17.6200 / $25.0000 | Buy Now |
DISTI #
72261827
|
RS | Enclosure, IP68, NEMA, 6P, Polycarbonate, Mounting Brackets, 6.73x4.76x3.15 | Bud Industries PN-1327-AMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$18.1100 / $25.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.8000 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 6.730" L x 4.760" W x 3.150" H (170.94mm x 120.90mm x 80.01mm) - Polycarbonate Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 61 Factory Stock |
|
$18.7500 / $24.8200 | Buy Now |
DISTI #
000000000006246501
|
Sager | Enclosures for Industrial Automation IP68 NEMA 6P Box with Mounting Brackets (6.7 X 4.8 X 3.2 In) Min Qty: 5 | 61 |
|
$17.6500 / $28.2000 | Buy Now |
DISTI #
3666138
|
element14 Asia-Pacific | ENCLOSURE, WALL MOUNT, PC, GREY RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$18.7374 / $26.3933 | Buy Now |
DISTI #
3666138
|
Farnell | ENCLOSURE, WALL MOUNT, PC, GREY RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 1 |
|
$23.3441 / $31.1212 | Buy Now |
|
Master Electronics | Plastic Enclosure - Polycarbonate - 6.730" L x 4.760" W x 3.150" H (170.94mm x 120.90mm x 80.01mm) - Polycarbonate Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 61 Factory Stock |
|
$18.7500 / $24.8200 | Buy Now |