Part Details for PN-1327-A by BUD Industries Inc
Overview of PN-1327-A by BUD Industries Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1327-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1391
|
Newark | Enclosure, Wall Mount, Pc, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:80.01Mm, External Width - Metric:170.94Mm, External Depth - Metric:120.91Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1327-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$18.6200 / $24.6000 | Buy Now |
DISTI #
377-PN-1327-A-ND
|
DigiKey | BOX PLASTIC GRAY 6.73"L X 4.76"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$16.8750 / $23.9000 | Buy Now |
DISTI #
563-PN-1327-A
|
Mouser Electronics | Enclosures for Industrial Automation IP68 NEMA 6P Box (6.7 X 4.8 X 3.2 In) RoHS: Compliant | 1 |
|
$16.8700 / $23.8900 | Buy Now |
DISTI #
72261824
|
RS | Enclosure, IP68, NEMA, 6P, Polycarbonate, 6.73x4.76x3.15 | Bud Industries PN-1327-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$23.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.0000 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 6.730" L x 4.760" W x 3.150" H (170.94mm x 120.90mm x 80.01mm) - Polycarbonate Cover - IP68 - Mounting Holes - Gray. RoHS: Compliant |
40 In Stock 118 Factory Stock |
|
$16.4900 / $27.8400 | Buy Now |
DISTI #
77371004
|
Verical | IP68 NEMA 6P PC Box 6.73x4.76x3.15 Min Qty: 2 Package Multiple: 1 Date Code: 2319 | Americas - 38 |
|
$26.5098 / $34.9310 | Buy Now |
DISTI #
000000000006246498
|
Sager | Enclosures for Industrial Automation IP68 NEMA 6P Box (6.7 X 4.8 X 3.2 In) Min Qty: 5 | 118 |
|
$16.9000 / $27.0000 | Buy Now |
DISTI #
3666135
|
element14 Asia-Pacific | ENCLOSURE, WALL MOUNT, PC, GREY RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$17.9383 / $24.9660 | Buy Now |
DISTI #
3666135
|
Farnell | ENCLOSURE, WALL MOUNT, PC, GREY RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 2 |
|
$19.8192 / $25.9039 | Buy Now |