-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMST5550 - NPN high-voltage transistor@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMST5550,135 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMST5550,135-ND
|
DigiKey | TRANS NPN 140V 0.3A SOT-323 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0304 / $0.0444 | Buy Now |
DISTI #
PMST5550,135
|
Avnet Americas | Trans GP BJT NPN 140V 0.3A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMST5550,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 / $0.0317 | Buy Now |
DISTI #
771-PMST5550135
|
Mouser Electronics | Bipolar Transistors - BJT PMST5550/SOT323/SC-70 RoHS: Compliant | 2909 |
|
$0.0310 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0320 / $0.0332 | Buy Now |
|
Rochester Electronics | PMST5550 - Small Signal Bipolar Transistor, 0.3A, 140V, NPN, SC-70, 3 PIN RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.0258 / $0.0304 | Buy Now |
DISTI #
PMST5550,135
|
Avnet Silica | Trans GP BJT NPN 140V 0.3A 3-Pin SC-70 T/R (Alt: PMST5550,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMST5550,135
|
EBV Elektronik | Trans GP BJT NPN 140V 0.3A 3-Pin SC-70 T/R (Alt: PMST5550,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMST5550,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMST5550,135
Nexperia
PMST5550 - NPN high-voltage transistor@en-us SC-70 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PMST5550,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMST5550,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMST5550-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 600 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | PMST5550,135 vs PMST5550-TAPE-7 |
934030860135 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PMST5550,135 vs 934030860135 |
PMST5550-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 600 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | PMST5550,135 vs PMST5550-TAPE-13 |
PMST5550T/R | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | PMST5550,135 vs PMST5550T/R |
934030860115 | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | PMST5550,135 vs 934030860115 |
PMST5550/T3 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PMST5550,135 vs PMST5550/T3 |
934030860115 | Nexperia | Check for Price | TRANS NPN 140V 0.3A SOT323 | PMST5550,135 vs 934030860115 |