Part Details for PMLL4148L115 by Nexperia
Overview of PMLL4148L115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMLL4148L115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMLL4148L,115
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A, SOD-80C, 2 Pins - Tape and Reel (Alt: PMLL4148L,115) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 927500 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
PMLL4148L,115
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A, SOD-80C, 2 Pins - Tape and Reel (Alt: PMLL4148L,115) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 927500 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
PMLL4148L,115
|
Avnet Asia | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A, SOD-80C, 2 Pins (Alt: PMLL4148L,115) RoHS: Compliant Min Qty: 77500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 322500 |
|
$0.0119 / $0.0133 | Buy Now |