Part Details for PMLL4148L by NXP Semiconductors
Overview of PMLL4148L by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PMLL4148L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6369 |
|
RFQ | ||
|
Bristol Electronics | 33671 |
|
RFQ | ||
|
Bristol Electronics | 4275 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 75 Volt, SOD-80C | 2607 |
|
$0.0141 / $0.0376 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOD-80C | 23296 |
|
$0.0094 / $0.0705 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOD-80C | 132 |
|
$0.0700 / $0.1050 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOD-80C | 14668 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOD-80C | 3420 |
|
$2.2800 / $4.5600 | Buy Now |
|
ComSIT USA | HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon RoHS: Compliant | Europe - 12500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2166 |
|
RFQ |
Part Details for PMLL4148L
PMLL4148L CAD Models
PMLL4148L Part Data Attributes:
|
PMLL4148L
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMLL4148L
NXP Semiconductors
0.2A, 100V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Additional Feature | HIGH SPEED SWITCH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMLL4148L
This table gives cross-reference parts and alternative options found for PMLL4148L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4148L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4148L,135 | PMLL4148L; PMLL4448 - High-speed switching diodes MELF 2-Pin | NXP Semiconductors | PMLL4148L vs PMLL4148L,135 |
LL4148T/R13 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | PanJit Semiconductor | PMLL4148L vs LL4148T/R13 |
1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham PLC | PMLL4148L vs 1N4148UR-1 |
FDLL4148D87Z | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, LL-34, 2 PIN, Signal Diode | Fairchild Semiconductor Corporation | PMLL4148L vs FDLL4148D87Z |
FDLL4148_D87Z | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LL-34, 2 PIN | Fairchild Semiconductor Corporation | PMLL4148L vs FDLL4148_D87Z |
LL4148T/R7 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | PanJit Semiconductor | PMLL4148L vs LL4148T/R7 |