-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2579
|
Newark | Cap, 4.7Uf, 2.5V, Mlcc, 0201, Capacitance:4.7Μf, Voltage(Dc):2.5V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:0.6Mm, Qualification:-Rohs Compliant: Yes |Taiyo Yuden PMK063EBJ475MP-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8175 |
|
$0.0210 | Buy Now |
DISTI #
10AH2580
|
Newark | Cap, 4.7Uf, 2.5V, Mlcc, 0201, Capacitance:4.7Μf, Voltage(Dc):2.5V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:0.6Mm, Qualification:-Rohs Compliant: Yes |Taiyo Yuden PMK063EBJ475MP-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0760 | Buy Now |
DISTI #
587-6385-1-ND
|
DigiKey | CAP CER 4.7UF 2.5V X5R 0201 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28500 In Stock |
|
$0.0542 / $0.3000 | Buy Now |
DISTI #
PMK063EBJ475MP-F
|
Avnet Americas | Multi-Layer Ceramic Capacitor 4.7uF X5R 2.5VDC 20% T/R - Tape and Reel (Alt: PMK063EBJ475MP-F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0489 | Buy Now |
DISTI #
10AH2579
|
Avnet Americas | Multi-Layer Ceramic Capacitor 4.7uF X5R 2.5VDC 20% T/R - Product that comes on tape, but is not reeled (Alt: 10AH2579) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 5 Days Container: Ammo Pack | 8175 Partner Stock |
|
$0.1520 / $0.3120 | Buy Now |
DISTI #
963-PMK063EBJ475MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASP063EB5475MF 2.5V 4.7uF X5R 0201 20 % RoHS: Compliant | 21179 |
|
$0.0530 / $0.3000 | Buy Now |
|
Future Electronics | CAP MLCC 0201 2.5V X5R 4.7UF 20 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0545 / $0.0579 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 2.5VDC - X5R - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0595 / $0.0681 | Buy Now |
DISTI #
PMK063EBJ475MP-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASP063EB5475MF 2.5V 4.7uF X5R 0201 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0520 / $0.0540 | Buy Now |
|
Ameya Holding Limited | 10000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMK063EBJ475MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
PMK063EBJ475MP-F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for PMK063EBJ475MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMK063EBJ475MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASP063EB5475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | PMK063EBJ475MP-F vs MSASP063EB5475MFNA01 |