-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMF250XNE - 30V N-channel Trench MOSFET@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMF250XNEX by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1149
|
Newark | Mosfet, N-Ch, 30V, 0.9A, Sc-70 Rohs Compliant: Yes |Nexperia PMF250XNEX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2423 |
|
$0.0760 / $0.2100 | Buy Now |
DISTI #
1727-2693-1-ND
|
DigiKey | MOSFET N-CH 30V 1A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
79342 In Stock |
|
$0.0347 / $0.2800 | Buy Now |
DISTI #
PMF250XNEX
|
Avnet Americas | Trans MOSFET N-CH 30V 0.9A 3-Pin SOT-323 T/R - Tape and Reel (Alt: PMF250XNEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel |
57000 |
|
$0.0246 | Buy Now |
DISTI #
771-PMF250XNEX
|
Mouser Electronics | MOSFETs PMF250XNE/SOT323/SC-70 RoHS: Compliant | 13152 |
|
$0.0340 / $0.2600 | Buy Now |
DISTI #
E02:0323_10031916
|
Arrow Electronics | Trans MOSFET N-CH 30V 0.9A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2445 | Europe - 117000 |
|
$0.0302 / $0.0400 | Buy Now |
|
Future Electronics | MOSFET PMF250XNE/SC-70/REEL 7" Q1/T1 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0319 / $0.0348 | Buy Now |
|
Future Electronics | MOSFET PMF250XNE/SC-70/REEL 7" Q1/T1 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0313 / $0.0341 | Buy Now |
DISTI #
86921428
|
Verical | Trans MOSFET N-CH 30V 0.9A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2445 | Americas - 117000 |
|
$0.0302 / $0.0400 | Buy Now |
DISTI #
87171742
|
Verical | Trans MOSFET N-CH 30V 0.9A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 431 Package Multiple: 1 Date Code: 2243 | Americas - 2599 |
|
$0.0663 / $0.0726 | Buy Now |
DISTI #
PMF250XNEX
|
TTI | MOSFETs PMF250XNE/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0317 / $0.0357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMF250XNEX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMF250XNEX
Nexperia
PMF250XNE - 30V N-channel Trench MOSFET@en-us SC-70 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.9 A | |
Drain-source On Resistance-Max | 0.254 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |