Part Details for PME271YA4150MR30 by KEMET Corporation
Overview of PME271YA4150MR30 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271YA4150MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5016
|
Newark | Cap, Sup, Y2, Mp, 300Vac, Radial, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1500Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole, Qualification:- Rohs Compliant: Yes |Kemet PME271YA4150MR30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.0790 | Buy Now |
DISTI #
399-PME271YA4150MR30-ND
|
DigiKey | CAP FILM 1500PF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3845 / $1.0800 | Buy Now |
DISTI #
PME271YA4150MR30
|
Avnet Americas | Safety Capacitor, 1500 pF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME271YA4150MR30) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4230 / $0.4794 | Buy Now |
DISTI #
58Y5016
|
Avnet Americas | Safety Capacitor, 1500 pF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 58Y5016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9640 / $1.6200 | Buy Now |
DISTI #
80-PME271YA4150MR30
|
Mouser Electronics | Safety Capacitors 300V 1500pF 20% LS=10.2mm RoHS: Compliant | 0 |
|
$0.3760 / $1.0800 | Order Now |
DISTI #
PME271YA4150MR30
|
TTI | Safety Capacitors 300V 1500pF 20% LS=10.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3530 / $0.3970 | Buy Now |
DISTI #
PME271YA4150MR30
|
TME | Capacitor: paper, Y2, 1.5nF, 300VAC, Pitch: 10.2mm, ±20%, THT, 2kV/μs Min Qty: 1 | 0 |
|
$0.5800 / $1.4320 | RFQ |
DISTI #
KEMET PME271YA4150MR30
|
PEI Genesis | Paper Capacitor | 0 |
|
Buy Now | |
DISTI #
PME271YA4150MR30
|
Avnet Abacus | Safety Capacitor, 1500 pF, 300 VAC, � 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271YA4150MR30) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME271YA4150MR30
PME271YA4150MR30 CAD Models
PME271YA4150MR30 Part Data Attributes
|
PME271YA4150MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271YA4150MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, 5315, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5315 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0015 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Size Code | 5315 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 3.9 mm |