Part Details for PMCTENDO SZ.73/0/1/2/7/F/H/30/00 (ALTERNATE: 8177018) by Pilz International
Overview of PMCTENDO SZ.73/0/1/2/7/F/H/30/00 (ALTERNATE: 8177018) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMCTENDO SZ.73/0/1/2/7/F/H/30/00 (ALTERNATE: 8177018)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72323566
|
RS | Mo = 28.0 N?m Io = 20.0 A UN = 400 V nN = 3000 min-1 Jmot = 21.6 kg/cm?. | Pilz PMCTENDO SZ.73/0/1/2/7/F/H/30/00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5,326.3600 | RFQ |