Part Details for PMBT3904215 by Nexperia
Overview of PMBT3904215 by Nexperia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMBT3904215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMBT3904,215
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: PMBT3904,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 4014000 |
|
$0.0158 | Buy Now |
DISTI #
PMBT3904,215
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: PMBT3904,215) RoHS: Compliant Min Qty: 93000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0080 | Buy Now |
DISTI #
PMBT3904,215
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: PMBT3904,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 4014000 |
|
$0.0158 | Buy Now |
DISTI #
PMBT3904,215
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: PMBT3904,215) RoHS: Compliant Min Qty: 93000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0080 | Buy Now |
DISTI #
PMBT3904,215
|
Avnet Asia | Single Bipolar Transistor, NPN, 40 V, 200 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount (Alt: PMBT3904,215) RoHS: Compliant Min Qty: 129000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0086 / $0.0096 | Buy Now |
Part Details for PMBT3904215
PMBT3904215 CAD Models
PMBT3904215 Part Data Attributes:
|
PMBT3904215
Nexperia
Buy Now
|
Compare Parts:
PMBT3904215
Nexperia
|
Samacsys Manufacturer | Nexperia |