-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBD914 - High-speed switching diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8518
|
Newark | Diode, Small Signal, 100V, To-236Ab, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:215Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia PMBD914,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0120 | Buy Now |
DISTI #
97W2504
|
Newark | Diode, Small Signal, 100V, To-236Ab, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:215Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia PMBD914,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0240 / $0.0270 | Buy Now |
DISTI #
1727-2955-1-ND
|
DigiKey | DIODE GP 100V 215MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
241541 In Stock |
|
$0.0143 / $0.1500 | Buy Now |
DISTI #
PMBD914,215
|
Avnet Americas | Diode Switching 100V 0.215A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBD914,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 951000 |
|
$0.0107 / $0.0127 | Buy Now |
DISTI #
PMBD914,215
|
Avnet Americas | Diode Switching 100V 0.215A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBD914,215) RoHS: Compliant Min Qty: 60000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 | Buy Now |
DISTI #
PMBD914,215
|
Avnet Americas | Diode Switching 100V 0.215A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBD914,215) RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0127 | Buy Now |
DISTI #
771-PMBD914-T/R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching PMBD914/SOT23/TO-236AB RoHS: Compliant | 22890 |
|
$0.0120 / $0.1500 | Buy Now |
DISTI #
A03:0893_00163036
|
Arrow Electronics | Diode Switching 100V 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2411 | Asia - 183000 |
|
$0.0104 / $0.0142 | Buy Now |
DISTI #
V79:2366_28604906
|
Arrow Electronics | Diode Switching 100V 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7407 Package Multiple: 1 Date Code: 2141 | Americas - 153000 |
|
$0.0101 / $0.0135 | Buy Now |
DISTI #
V36:1790_06540066
|
Arrow Electronics | Diode Switching 100V 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2249 | Americas - 63000 |
|
$0.0103 / $0.0153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBD914,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBD914,215
Nexperia
PMBD914 - High-speed switching diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMBD914,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD914,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBD914 | Rectifier Diode | Nexperia | PMBD914,215 vs PMBD914 |
PMBD914212 | 0.215A, 85V, SILICON, SIGNAL DIODE | NXP Semiconductors | PMBD914,215 vs PMBD914212 |
SMBD914E6433 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | PMBD914,215 vs SMBD914E6433 |
PMBD914T/R | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBD914,215 vs PMBD914T/R |
PMBD914-T | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBD914,215 vs PMBD914-T |
PMBD914,235 | PMBD914 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | PMBD914,215 vs PMBD914,235 |
933856870215 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | PMBD914,215 vs 933856870215 |
SMBD914 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | PMBD914,215 vs SMBD914 |
PMBD914/T3 | Rectifier Diode | Nexperia | PMBD914,215 vs PMBD914/T3 |
PMBD914,235 | PMBD914 - Single high-speed switching diode TO-236 3-Pin | NXP Semiconductors | PMBD914,215 vs PMBD914,235 |