Part Details for PM7-C2031-10.00 by Bivar Inc
Overview of PM7-C2031-10.00 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM7-C2031-10.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0292
|
Newark | Light Pipe, Single, 254Mm, Circular, Panel, Length:254Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:-, Product Range:- Rohs Compliant: Yes |Bivar PM7-C2031-10.00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 | Buy Now |
DISTI #
492-1663-ND
|
DigiKey | FLEX LIGHT PIPE INDICATOR 10" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.9539 | Buy Now |
DISTI #
749-PM7-C2031-10.00
|
Mouser Electronics | LED Light Pipes 7mm Circular Lens Flex Light Pipe RoHS: Compliant | 0 |
|
$3.5900 / $6.8300 | Order Now |
DISTI #
70535973
|
RS | Light Pipe, Flexible, 2mm. Fiber Optic Core, 7mm. Dia. Lens, 10.0 in.Length | Bivar Inc. PM7-C2031-10.00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2300 / $3.3700 | RFQ |
|
Future Electronics | Light Pipe Assembly Flexible 2 mm Fiber Optic Core, 7mm Circular Lens, 10 in RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.6300 / $3.7600 | Buy Now |
DISTI #
PM7-C2031-10.00
|
TME | Fiber for LED, round, Ø7mm, Front: flat, flexible Min Qty: 100 | 0 |
|
$3.5500 / $5.0800 | RFQ |
Part Details for PM7-C2031-10.00
PM7-C2031-10.00 CAD Models
PM7-C2031-10.00 Part Data Attributes:
|
PM7-C2031-10.00
Bivar Inc
Buy Now
|
Compare Parts:
PM7-C2031-10.00
Bivar Inc
|
Samacsys Manufacturer | Bivar |