Part Details for PM5-P2031-10.00 by Bivar Inc
Overview of PM5-P2031-10.00 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5-P2031-10.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1639-ND
|
DigiKey | FLEX LIGHT PIPE INDICATOR 10" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
92 In Stock |
|
$7.0066 / $12.7500 | Buy Now |
DISTI #
749-PM5-P2031-10.00
|
Mouser Electronics | LED Light Pipes Flx Lght Pipe 12.4mm IP67 Rtd Sealed PMI RoHS: Compliant | 446 |
|
$7.0000 / $12.3200 | Buy Now |
DISTI #
70535905
|
RS | Pnl-Mnt FleXible Light Pipe Indicators,2mm Fiber Optic Core,12.4mm Diffused | Bivar Inc. PM5-P2031-10.00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9200 / $9.3900 | RFQ |
|
Future Electronics | Light Pipe Assembly Flexible 2 mm Fiber Optic Core 12.4 mm Diffused Lens 10 in RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$7.1200 | Buy Now |
DISTI #
PM5-P2031-10.00
|
TME | Fiber for LED, round, Ø9.7mm, Front: flat, flexible, IP67 Min Qty: 100 | 0 |
|
$8.4900 / $12.1300 | RFQ |