Part Details for PM5-C2031-10.00 by Bivar Inc
Overview of PM5-C2031-10.00 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5-C2031-10.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0219
|
Newark | Light Pipe, Single, 254Mm, Circular, Panel, Length:254Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:-, Product Range:- Rohs Compliant: Yes |Bivar PM5-C2031-10.00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 | Buy Now |
DISTI #
492-1621-ND
|
DigiKey | FLEX LIGHT PIPE INDICATOR 10" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
99 In Stock |
|
$2.5497 / $5.9400 | Buy Now |
DISTI #
749-PM5-C2031-10.00
|
Mouser Electronics | LED Light Pipes 5mm Circular Lens Flex Light Pipe RoHS: Compliant | 0 |
|
$2.5400 | Order Now |
DISTI #
70535868
|
RS | Light Pipe, Flexible, 2mm. Fiber Optic Core, 5.1mm. Dia. Lens, 10.0in. Length | Bivar Inc. PM5-C2031-10.00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9600 / $5.0200 | RFQ |
|
Future Electronics | Light Pipe Assembly Flexible 2 mm Fiber Optic Core 5 mm Circular Lens 10 in RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.3800 / $3.5200 | Buy Now |
DISTI #
PM5-C2031-10.00
|
TME | Fiber for LED, round, Ø5.1mm, Front: flat, flexible Min Qty: 100 | 0 |
|
$3.0900 / $4.4200 | RFQ |