Part Details for PM5-A2031-10.00 by Bivar Inc
Overview of PM5-A2031-10.00 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5-A2031-10.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3137
|
Newark | Ip67 Rated Sealed Metal Panel Mount Flexible Light Pipe Indicators, 2Mm Fiber Optic Core, 7.0Mm Water Clear Lens, 10.0 In./Bag |Bivar PM5-A2031-10.00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$40.2300 | Buy Now |
DISTI #
PM5-A2031-10.00
|
TME | Fiber for LED, round, Ø7mm, Front: flat, flexible, IP67 Min Qty: 100 | 0 |
|
$47.0900 / $67.2700 | RFQ |