Part Details for PM4-F2031-10.00 by Bivar Inc
Overview of PM4-F2031-10.00 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM4-F2031-10.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1620-ND
|
DigiKey | FLEX LIGHT PIPE INDICATOR 10" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.5922 / $6.0400 | Buy Now |
DISTI #
749-PM4-F2031-10.00
|
Mouser Electronics | LED Light Pipes 4mm Flat Lens Flex Light Pipe RoHS: Compliant | 0 |
|
$3.0500 / $3.0900 | Order Now |
DISTI #
70535753
|
RS | Light Pipe, Flexible,2mm. Fiber Optic Core,4.2mm. Dia. Flat Face Lens,1in. Length | Bivar Inc. PM4-F2031-10.00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0300 / $3.1900 | RFQ |
|
Future Electronics | Light Pipe Assembly Flexible 2 mm Fiber Optic Core 4 mm Flat Lens 10 in RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.0800 / $3.2200 | Buy Now |
DISTI #
PM4-F2031-10.00
|
TME | Fiber for LED, round, Ø4.2mm, Front: flat, flexible Min Qty: 100 | 0 |
|
$3.1400 / $4.4900 | RFQ |