Part Details for PM0SXSH6A by TE Connectivity
Overview of PM0SXSH6A by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Price & Stock for PM0SXSH6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R4766
|
Newark | Pm0Sxsh6A=C3365 |Corcom Te Connectivity PM0SXSH6A Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1900 / $27.4800 | Buy Now |
DISTI #
592-PM0SXSH6A
|
Mouser Electronics | AC Power Entry Modules 6A SINGLE FUSE VERTICAL MOUNT RoHS: Compliant | 0 |
|
$29.3200 | Order Now |
DISTI #
72031105
|
RS | Filter, PM0SXSH6A=C3365 | TE Connectivity PM0SXSH6A RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2200 / $34.0300 | RFQ |
DISTI #
CORPM0SXSH6A
|
Interstate Connecting Components | PM0SXSH6A=C3365 | 0 |
|
Buy Now | |
DISTI #
000000000001148332
|
Sager | AC Power Entry Modules 6A SINGLE FUSE VERTICAL MOUNT Min Qty: 60 | 0 |
|
$21.6800 / $26.8800 | Buy Now |
Part Details for PM0SXSH6A
PM0SXSH6A CAD Models
PM0SXSH6A Part Data Attributes:
|
PM0SXSH6A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PM0SXSH6A
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |