Part Details for PM0SXDSXB by TE Connectivity
Overview of PM0SXDSXB by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM0SXDSXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0815
|
Newark | Pm0Sxdsxb=C3346 |Corcom Te Connectivity PM0SXDSXB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5500 / $33.9800 | Buy Now |
DISTI #
40P5990
|
Newark | Pm0Sxdsxb=C3346 |Corcom Te Connectivity PM0SXDSXB Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5400 / $29.0100 | Buy Now |
DISTI #
3-6609940-2
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port Dual Fuse - Bulk (Alt: 3-6609940-2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1074 / $29.0106 | Buy Now |
DISTI #
592-PM0SXDSXB
|
Mouser Electronics | AC Power Entry Modules 10A DUAL FUSE VERTICAL MOUNT RoHS: Compliant | 0 |
|
$28.2600 / $29.9100 | Order Now |
DISTI #
72031103
|
RS | Filter, PM0SXDSXB=C3346 | TE Connectivity PM0SXDSXB RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$34.1300 / $35.9300 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port RoHS: Compliant |
60 In Stock |
|
$28.6500 / $56.6300 | Buy Now |
DISTI #
73572247
|
Verical | Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 10A Switch ST 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 60 |
|
$37.2250 / $71.0540 | Buy Now |
DISTI #
3-6609940-2
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port Dual Fuse - Bulk (Alt: 3-6609940-2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1074 / $29.0106 | Buy Now |
DISTI #
CORPM0SXDSXB
|
Interstate Connecting Components | PM0SXDSXB=C3346 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity PM0SXDSXB
|
PEI Genesis | Mains Power Connector 115/230 | 42 |
|
Buy Now |
Part Details for PM0SXDSXB
PM0SXDSXB CAD Models
PM0SXDSXB Part Data Attributes:
|
PM0SXDSXB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PM0SXDSXB
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |