Part Details for PM0S0SZXC by TE Connectivity
Overview of PM0S0SZXC by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM0S0SZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9643
|
Newark | Pm0S0Szxc=C7082 |Corcom Te Connectivity PM0S0SZXC Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$56.8000 / $59.3600 | Buy Now |
DISTI #
2266-PM0S0SZXC-ND
|
DigiKey | AC Power Entry Modules 10A SINGL Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$88.1700 | Buy Now |
DISTI #
592-PM0S0SZXC
|
Mouser Electronics | AC Power Entry Modules 10A SINGLE FUSE DPST VERTICAL MOUNT RoHS: Compliant | 0 |
|
$50.0900 | Order Now |
DISTI #
72031108
|
RS | Filter, PM0S0SZXC=C7082 | TE Connectivity PM0S0SZXC RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5300 / $58.1600 | RFQ |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch ST 1 Port RoHS: Compliant |
15 In Stock 120 On Order |
|
$37.0800 / $45.9100 | Buy Now |
DISTI #
53477083
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A/Contact Switch ST 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2045 | Americas - 10 |
|
$52.2884 / $57.6035 | Buy Now |
DISTI #
19959552
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A/Contact Switch ST 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$82.6800 | Buy Now |
DISTI #
3-1609109-4
|
TTI | Power Line Filters POWER ENTRY EP Min Qty: 8 Package Multiple: 8 Container: Each |
Americas - 16 In Stock |
|
$38.3900 / $45.6600 | Buy Now |
DISTI #
CORPM0S0SZXC
|
Interstate Connecting Components | 3-1609109-4 PM0S0SZXC=C7082 | 0 |
|
$48.6000 / $51.6719 | Buy Now |
DISTI #
TE Connectivity PM0S0SZXC
|
PEI Genesis | Mains Power Connector 115/230 | 259 |
|
Buy Now |