Part Details for PM000DZ6C by TE Connectivity
Overview of PM000DZ6C by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM000DZ6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P4304
|
Newark | Power Entry Module, 6A, 500Ua, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity PM000DZ6C Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8600 / $50.8800 | Buy Now |
DISTI #
592-PM000DZ6C
|
Mouser Electronics | AC Power Entry Modules 6A DUAL FUSE VERTICAL MOUNT RoHS: Compliant | 5 |
|
$48.9800 / $64.7200 | Buy Now |
DISTI #
72031107
|
RS | Filter, PM000DZ6C=C7075 | TE Connectivity PM000DZ6C RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$47.0600 / $58.8300 | RFQ |
DISTI #
2067264
|
Farnell | POWER ENTRY MODULE, 6A, 500UA RoHS: Compliant Min Qty: 8 Lead time: 67 Weeks, 4 Days Container: Each | 0 |
|
$54.9602 / $61.7689 | Buy Now |
Part Details for PM000DZ6C
PM000DZ6C CAD Models
PM000DZ6C Part Data Attributes:
|
PM000DZ6C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PM000DZ6C
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |