Part Details for PLT1M-MP0 by Panduit Corp
Overview of PLT1M-MP0 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-MP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2785
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT1M-MP0 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 3 |
|
$132.6200 / $155.6600 | Buy Now |
DISTI #
298-22952-ND
|
DigiKey | CBL TIE LOCKING BLACK 18LBS 3.9" Min Qty: 1000 Lead time: 4 Weeks Container: Bulk |
4614 In Stock |
|
$0.1302 / $0.1470 | Buy Now |
DISTI #
PLT1M-MP0
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PLT1M-MP0) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0973 | Buy Now |
DISTI #
66H2785
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Boxed Product (Development Kits) (Alt: 66H2785) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Box | 3 Partner Stock |
|
$132.6200 / $155.6600 | Buy Now |
DISTI #
644-PLT1M-MP0
|
Mouser Electronics | Cable Ties Cable Tie 3.9L BLK MINI W/R RoHS: Compliant | 0 |
|
$0.1160 / $0.2000 | Order Now |
DISTI #
70327379
|
RS | Cable Tie, 3.9 (99mm) length, weather resistant nylon 6.6,Black | Panduit PLT1M-MP0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1050 / $0.1470 | RFQ |
DISTI #
PANPLT1M-MP0
|
Heilind Electronics | Cable Tie in a box, 3.9L (99mm), Miniat | Americas - 0 in Stock |
|
$0.1075 / $0.1127 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie in a box, miniature cross section, 3.9" (99mm) length, weather resistant nylon 6.6, black. RoHS: Compliant | 0 |
|
$0.0970 / $0.1130 | Buy Now |
DISTI #
PLT1M-MP0
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PLT1M-MP0) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0973 | Buy Now |
DISTI #
66H2785
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Boxed Product (Development Kits) (Alt: 66H2785) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Box | 3 Partner Stock |
|
$132.6200 / $155.6600 | Buy Now |