Part Details for PLT1M-MP by Panduit Corp
Overview of PLT1M-MP by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F3124
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT1M-MP Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 0 |
|
$88.2500 / $97.9500 | Buy Now |
DISTI #
298-13843-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
14000 In Stock |
|
$0.0863 / $0.0974 | Buy Now |
DISTI #
PLT1M-MP
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: PLT1M-MP) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0645 | Buy Now |
DISTI #
94F3124
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural Bulk - Boxed Product (Development Kits) (Alt: 94F3124) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Box | 0 |
|
$88.2500 / $97.9500 | Buy Now |
DISTI #
644-PLT1M-MP
|
Mouser Electronics | Cable Ties Cable Tie in box 3.9L (99mm) Mini RoHS: Compliant | 13601 |
|
$0.0800 / $0.1200 | Buy Now |
DISTI #
V36:1790_07002634
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Natural 22mm 80N Pan-Ty® Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2246 | Americas - 1417 |
|
$0.0762 / $0.1158 | Buy Now |
DISTI #
V99:2348_07002634
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Natural 22mm 80N Pan-Ty® Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 6 |
|
$0.0120 | Buy Now |
DISTI #
70327378
|
RS | Cable Tie, in a boX, 3.9 (99mm) length, nylon 6.6, Natural | Panduit PLT1M-MP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3693 |
|
$0.0840 / $0.0970 | Buy Now |
DISTI #
PANPLT1M-MP
|
Heilind Electronics | CABLE TIE IN A BOX, 3.9L (99MM), MINIAT | Americas - 0 in Stock |
|
$0.0712 / $0.0771 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie in a box, miniature cross section, 3.9" (99mm) length, nylon 6.6, natural. RoHS: Compliant |
1079 In Stock 236000 Factory Stock |
|
$0.0790 / $0.0856 | Buy Now |
Part Details for PLT1M-MP
PLT1M-MP CAD Models
PLT1M-MP Part Data Attributes:
|
PLT1M-MP
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-MP
Panduit Corp
|
Samacsys Manufacturer | Panduit |