Part Details for PLT1M-M8 by Panduit Corp
Overview of PLT1M-M8 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0591
|
Newark | Cable Tie, 99Mm, Nylon, Grey, 18Lbs, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:- Rohs Compliant: Yes |Panduit PLT1M-M8 Min Qty: 10 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$58.5400 / $61.9800 | Buy Now |
DISTI #
298-13842-ND
|
DigiKey | CBL TIE LOCKING GRAY 18LBS 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.0602 / $0.0697 | Buy Now |
DISTI #
PLT1M-M8
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Gray Bulk - Bag (Alt: PLT1M-M8) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0436 | Buy Now |
DISTI #
644-PLT1M-M8
|
Mouser Electronics | Cable Ties LOCKING 3.9 NYL 6/6 RoHS: Compliant | 6195 |
|
$0.0550 / $0.1000 | Buy Now |
DISTI #
70327377
|
RS | Cable Tie, 3.9 (99mm) length, nylon 6.6,Gray | Panduit PLT1M-M8 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0600 / $0.0630 | RFQ |
DISTI #
PANPLT1M-M8
|
Heilind Electronics | Cable Tie, 3.9L (99mm), Nylo Miniature, | Americas - 953 in Stock15000 On Order |
|
$0.0489 / $0.0626 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, gray, bulk package. RoHS: Compliant |
40035 In Stock |
|
$0.0657 / $0.1213 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 293 |
|
$1.7909 / $4.3680 | Buy Now |
|
Quest Components | 234 |
|
$2.5350 / $5.8500 | Buy Now | |
DISTI #
PLT1M-M8
|
TTI | Cable Ties LOCKING 3.9 NYL 6/6 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0500 / $0.0510 | Buy Now |