Part Details for PLT1M-M76 by Panduit Corp
Overview of PLT1M-M76 by Panduit Corp
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2840
|
Newark | Cable Ties, 4In L, Strength 18 Lbs, Aqua, Cable Tie Material:Etfe (Ethylene Tetrafluoroethylene), Cable Tie Length:102Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:-, Colour:Aqua Rohs Compliant: Yes |Panduit PLT1M-M76 (Alternate Part Number: 07498354143 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 1 |
|
$711.0200 / $798.3400 | Buy Now |
DISTI #
83T3031
|
Newark | Cable Tie, Etfe, 102X2.5Mm, Pk1000, Cable Tie Length:102Mm, Cable Tie Width:2.5Mm, Cable Tie Material:Etfe (Ethylene Tetrafluoroethylene), Cable Tie Colour:Aqua, Tensile Strength N/M2:80N/M2, Tensile Strength Pounds:18Lb, Cable Rohs Compliant: Yes |Panduit PLT1M-M76 (Alternate Part Number: 07498354143 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$316.7300 / $384.3000 | Buy Now |
DISTI #
298-10505-ND
|
DigiKey | CBL TIE LOCKING BLU/AQUA 18LB 4" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
27000 In Stock |
|
$0.7349 / $0.8349 | Buy Now |
DISTI #
PLT1M-M76
|
Avnet Americas | Cable Accessories Locking Cable Tie Tefzel Blue - Bag (Alt: PLT1M-M76) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.5792 | Buy Now |
DISTI #
644-PLT1M-M76
|
Mouser Electronics | Cable Ties 4 TIE AQUA BLUE TEFZEL RoHS: Compliant | 25375 |
|
$0.6780 / $0.9000 | Buy Now |
DISTI #
E02:0323_02030042
|
Arrow Electronics | Cable Ties, Standard Locking Tefzel Aqua 22mm 80N Pan-Ty® Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2321 | Europe - 1000 |
|
$0.3339 | Buy Now |
DISTI #
V36:1790_07002632
|
Arrow Electronics | Cable Ties, Standard Locking Tefzel Aqua 22mm 80N Pan-Ty® Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Date Code: 2338 | Americas - 1000 |
|
$0.6542 / $0.7913 | Buy Now |
DISTI #
70045129
|
RS | Cable Tie, 4.0 (102mm) length, TEFZEL, Aqua, PAN-TYPLT Series | Panduit PLT1M-M76 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 1 |
|
$798.3400 | Buy Now |
DISTI #
72260091
|
RS | Cable Tie, 4.0 (102mm) length, TEFZEL, Aqua, PAN-TYPLT Series | Panduit PLT1M-M76 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.7700 | RFQ |
|
Bisco Industries | 122 |
|
Buy Now |
Part Details for PLT1M-M76
PLT1M-M76 CAD Models
PLT1M-M76 Part Data Attributes:
|
PLT1M-M76
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-M76
Panduit Corp
|
Samacsys Manufacturer | Panduit |