Part Details for PLT1M-M702Y by Panduit Corp
Overview of PLT1M-M702Y by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M702Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3082
|
Newark | Cable Tie, Ectfe, 102Mm, 18Lb, Maroon, Cable Tie Material:Ectfe (Ethylene Chlorotrifluoroethylene) Fluoropolymer, Cable Tie Length:102Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Colour:Maroon Rohs Compliant: Yes |Panduit PLT1M-M702Y Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$567.0400 / $636.6800 | Buy Now |
DISTI #
298-13841-ND
|
DigiKey | CBL TIE LOCKING MAROON 18LBS 4" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
28000 In Stock |
|
$0.4935 | Buy Now |
DISTI #
PLT1M-M702Y
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Maroon Bulk - Bag (Alt: PLT1M-M702Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.4619 | Buy Now |
DISTI #
644-PLT1M-M702Y
|
Mouser Electronics | Cable Ties Cable Tie 4.0L Miniature Halar RoHS: Compliant | 2258 |
|
$0.4930 / $0.6100 | Buy Now |
DISTI #
V99:2348_07002631
|
Arrow Electronics | Cable Ties, Standard Locking Halar Fluoropolymer Maroon 22mm 80N Pan-Ty® Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1816 | Americas - 3 |
|
$0.2563 / $0.3476 | Buy Now |
DISTI #
70327376
|
RS | Cable Tie, HALAR, maroon, 4.0 (102mm) length | Panduit PLT1M-M702Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4590 / $0.4940 | RFQ |
DISTI #
PANPLT1M-M702Y
|
Heilind Electronics | Cable Tie, 4.0L (102mm), Hal Miniature, | Americas - 415 in Stock |
|
$0.5182 / $0.6633 | Buy Now |
|
Onlinecomponents.com | Cable Ties Nylon 6.6 22mm Bulk RoHS: Compliant |
2008 In Stock |
|
$0.4761 / $0.4833 | Buy Now |
DISTI #
66044028
|
Verical | Cable Ties, Standard Locking Halar Fluoropolymer Maroon 22mm 80N Pan-Ty® Min Qty: 1000 Package Multiple: 1000 Date Code: 2135 | Americas - 2000 |
|
$0.6552 / $0.6713 | Buy Now |
DISTI #
PLT1M-M702Y
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Maroon Bulk - Bag (Alt: PLT1M-M702Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.4619 | Buy Now |
Part Details for PLT1M-M702Y
PLT1M-M702Y CAD Models
PLT1M-M702Y Part Data Attributes:
|
PLT1M-M702Y
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-M702Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |