Part Details for PLT1M-M7 by Panduit Corp
Overview of PLT1M-M7 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C7032
|
Newark | Cable Tie, 3.9L (99Mm), Miniature, Nylon Rohs Compliant: Yes |Panduit PLT1M-M7 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 | Buy Now |
DISTI #
298-13840-ND
|
DigiKey | CBL TIE LOCKING PURPLE 18LB 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
6000 In Stock |
|
$0.0627 / $0.0725 | Buy Now |
DISTI #
PLT1M-M7
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Purple Bulk - Bag (Alt: PLT1M-M7) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0454 | Buy Now |
DISTI #
644-PLT1M-M7
|
Mouser Electronics | Cable Ties Cable Tie 3.9L (99mm) Mini NYL RoHS: Compliant | 3102 |
|
$0.0570 / $0.1000 | Buy Now |
DISTI #
V36:1790_07002630
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Purple 22mm 80N Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2302 | Americas - 4000 |
|
$0.0561 / $0.0714 | Buy Now |
DISTI #
70327375
|
RS | Cable Tie, 3.9 (99mm) length, nylon 6.6,Purple | Panduit PLT1M-M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9307 |
|
$0.0660 / $0.0720 | Buy Now |
DISTI #
PANPLT1M-M7
|
Heilind Electronics | Cable Tie, 3.9L (99mm), Nylo Miniature, | Americas - 9450 in Stock |
|
$0.0501 / $0.0526 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, purple, bulk package. RoHS: Compliant |
60000 In Stock 46000 Factory Stock |
|
$0.0657 / $0.1060 | Buy Now |
DISTI #
68400419
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Purple 22mm 80N Min Qty: 148 Package Multiple: 1 Date Code: 2302 | Americas - 4000 |
|
$0.0561 / $0.0714 | Buy Now |
|
Bristol Electronics | 415 |
|
RFQ |
Part Details for PLT1M-M7
PLT1M-M7 CAD Models
PLT1M-M7 Part Data Attributes:
|
PLT1M-M7
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-M7
Panduit Corp
|
Samacsys Manufacturer | Panduit |