Part Details for PLT1M-M69 by Panduit Corp
Overview of PLT1M-M69 by Panduit Corp
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F8080
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:102Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT1M-M69 (Alternate Part Number: 07498355000 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 4 |
|
$153.2500 / $173.4600 | Buy Now |
DISTI #
26AC3022
|
Newark | Cable Tie, 3.9L (99Mm), Miniature, Nylon Rohs Compliant: Yes |Panduit PLT1M-M69 (Alternate Part Number: 07498355000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
DISTI #
83T3030
|
Newark | Cable Tie, Fl Ret, 102X2.5Mm, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:White, Cable Tie Length:102Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Minimum Loop Tensile Strength:18Lb, Cable Tie Rohs Compliant: Yes |Panduit PLT1M-M69 (Alternate Part Number: 07498355000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$129.0200 / $145.6600 | Buy Now |
DISTI #
298-10430-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
27000 In Stock |
|
$0.1539 / $0.1742 | Buy Now |
DISTI #
PLT1M-M69
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Ivory Bulk - Bag (Alt: PLT1M-M69) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.1173 | Buy Now |
DISTI #
96F8080
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Ivory Bulk - Boxed Product (Development Kits) (Alt: 96F8080) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Box | 4 Partner Stock |
|
$153.2500 / $173.4600 | Buy Now |
DISTI #
644-PLT1M-M69
|
Mouser Electronics | Cable Ties PAN-TY CABLE TIE RoHS: Compliant | 20541 |
|
$0.1360 / $0.1900 | Buy Now |
DISTI #
72260090
|
RS | Cable Tie, 3.9 (99mm) length, flame retardant nylon 6.6, Ivory | Panduit PLT1M-M69 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1460 / $0.1580 | RFQ |
|
Bisco Industries | 123 |
|
Buy Now | ||
DISTI #
PANPLT1M-M69
|
Heilind Electronics | CABLE TIE, 4.0L (102MM), NYL MINIATURE, | Americas - 0 in Stock198750 On Order |
|
$0.0878 / $0.1123 | Buy Now |
Part Details for PLT1M-M69
PLT1M-M69 CAD Models
PLT1M-M69 Part Data Attributes:
|
PLT1M-M69
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-M69
Panduit Corp
|
Samacsys Manufacturer | Panduit |