Part Details for PLT1M-M6120 by Panduit Corp
Overview of PLT1M-M6120 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M6120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6019
|
Newark | Cable Tie, 99Mm, Nylon 6/12, 20Lb Rohs Compliant: Yes |Panduit PLT1M-M6120 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 8 |
|
$60.1500 / $69.3000 | Buy Now |
DISTI #
298-PLT1M-M6120-ND
|
DigiKey | CBL TIE LOCKING BLK 20LB 3.90" Min Qty: 1000 Lead time: 10 Weeks Container: Bag |
8000 In Stock |
|
$0.1074 / $0.1213 | Buy Now |
DISTI #
PLT1M-M6120
|
Avnet Americas | Cable Tie UV Nylon 612 22mm Black 20lb (Alt: PLT1M-M6120) Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.0803 | Buy Now |
DISTI #
644-PLT1M-M6120
|
Mouser Electronics | Cable Ties Cable Tie, Black,UV Nylon 612,3.9"L, 20l RoHS: Compliant | 0 |
|
$0.1350 / $0.1450 | Order Now |
DISTI #
PANPLT1M-M6120
|
Heilind Electronics | CBL TIE,3.9 IN.NYLON 612,BLK 20LB,LOCKNG | Americas - 7500 in Stock |
|
$0.1072 / $0.1373 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 213000 Factory Stock |
|
$0.0920 / $0.1070 | Buy Now |
DISTI #
69240577
|
Verical | Cable Ties, Standard Locking Weather Resistant Nylon 612 Black 22mm 89N Carton Min Qty: 10000 Package Multiple: 10000 Date Code: 2319 | Americas - 10000 |
|
$0.0990 / $0.1054 | Buy Now |
DISTI #
PLT1M-M6120
|
Avnet Americas | Cable Tie UV Nylon 612 22mm Black 20lb (Alt: PLT1M-M6120) Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.0803 | Buy Now |
DISTI #
PANPLT1M-M6120
|
Interstate Connecting Components | CBL TIE,3.9 IN.NYLON 612,BLK 20LB,LOCKNG | 1500 |
|
$0.1072 / $0.1373 | Buy Now |
DISTI #
000000000006391958
|
Sager | Cable Ties Cable Tie, Black, UV Nylon 612, 3.9, 20lb Min Qty: 10000 | 0 |
|
$0.0837 / $0.0880 | Buy Now |