Part Details for PLT1M-M60 by Panduit Corp
Overview of PLT1M-M60 by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13839-ND
|
DigiKey | CABLE TIE BLACK 18LBS 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bag |
8000 In Stock |
|
$0.1566 / $0.1772 | Buy Now |
DISTI #
PLT1M-M60
|
Avnet Americas | Cable Tie Nylon 6/6 22mm Black 80N - Bag (Alt: PLT1M-M60) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 233000 |
|
$0.0873 | Buy Now |
DISTI #
644-PLT1M-M60
|
Mouser Electronics | Cable Ties 4 CABLE TIE FLAME RETARDANT RoHS: Compliant | 17211 |
|
$0.1280 / $0.2200 | Buy Now |
DISTI #
V36:1790_07002628
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Black 22mm 80N Pan-Ty® Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2351 | Americas - 33337 |
|
$0.1255 / $0.1862 | Buy Now |
DISTI #
70327374
|
RS | Cable Tie, 3.9 (99mm) length, flame retardant nylon 6.6,Black | Panduit PLT1M-M60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4000 |
|
$0.1530 / $0.1770 | Buy Now |
DISTI #
PANPLT1M-M60
|
Heilind Electronics | Cable Tie, 4.0L (102mm), Fla Miniature, | Americas - 5010 in Stock |
|
$0.1339 / $0.1714 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, flame retardant nylon 6.6, black. RoHS: Compliant |
9000 In Stock 11000 Factory Stock |
|
$0.1376 / $0.1516 | Buy Now |
DISTI #
77372798
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Black 22mm 80N Pan-Ty® Min Qty: 57 Package Multiple: 1 Date Code: 2351 | Americas - 33337 |
|
$0.1255 / $0.1862 | Buy Now |
DISTI #
77679330
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Black 22mm 80N Pan-Ty® Min Qty: 1000 Package Multiple: 1000 Date Code: 2351 | Americas - 9000 |
|
$0.1806 / $0.2106 | Buy Now |
DISTI #
PLT1M-M60
|
TTI | Cable Ties 4 CABLE TIE FLAME RETARDANT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1200 | Buy Now |
Part Details for PLT1M-M60
PLT1M-M60 CAD Models
PLT1M-M60 Part Data Attributes:
|
PLT1M-M60
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-M60
Panduit Corp
|
Samacsys Manufacturer | Panduit |