Part Details for PLT1M-M55 by Panduit Corp
Overview of PLT1M-M55 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70327371
|
RS | Cable Tie, 3.9 (99mm) length, nylon 6.6,Fluorescent Green | Panduit PLT1M-M55 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.0437 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, fluorescent green. RoHS: Compliant |
10000 In Stock |
|
$0.0686 / $0.1645 | Buy Now |
DISTI #
54849257
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Fluorescent Green 22mm 80N Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2111 | Americas - 10000 |
|
$0.0884 / $0.2285 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
DISTI #
000000000000629729
|
Sager | Cable Ties Cable Tie 3.9L (99mm) Miniature NYL | 0 |
|
Buy Now | |
DISTI #
3283640
|
Farnell | CABLE TIE, NYLON 6.6, 99.1MM, 18LB, GRN RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$22.2353 | Buy Now |
|
Master Electronics | Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, fluorescent green. RoHS: Compliant |
10000 In Stock |
|
$0.0686 / $0.1645 | Buy Now |
Part Details for PLT1M-M55
PLT1M-M55 CAD Models
PLT1M-M55 Part Data Attributes:
|
PLT1M-M55
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-M55
Panduit Corp
|
Samacsys Manufacturer | Panduit |