Part Details for PLT1M-M54 by Panduit Corp
Overview of PLT1M-M54 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C9430
|
Newark | Cable Tie, 3.9L (99Mm), Miniature, Nylon Rohs Compliant: Yes |Panduit PLT1M-M54 Min Qty: 10 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
70327370
|
RS | Cable Tie, 3.9 (99mm) length, nylon 6.6,Fluorescent Yellow | Panduit PLT1M-M54 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.0437 | Buy Now |
DISTI #
3283639
|
Farnell | CABLE TIE, NYLON 6.6, 99.1MM, 18LB, YEL RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$22.1792 | Buy Now |