Part Details for PLT1M-M53 by Panduit Corp
Overview of PLT1M-M53 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C0556
|
Newark | Cable Tie, 3.9L (99Mm), Miniature, Nylon Rohs Compliant: Yes |Panduit PLT1M-M53 Min Qty: 10 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
70327369
|
RS | Cable Tie, 3.9 (99mm) length, nylon 6.6,Fluorescent Orange | Panduit PLT1M-M53 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.0437 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, fluorescent orange. RoHS: Compliant |
483 In Stock |
|
$0.0642 / $0.1646 | Buy Now |
DISTI #
51606971
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Orange 22mm 80N Bulk Min Qty: 483 Package Multiple: 483 Date Code: 1506 | Americas - 483 |
|
$0.2078 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 173 |
|
$1.8927 / $4.3680 | Buy Now |
|
Quest Components | 138 |
|
$2.7300 / $5.8500 | Buy Now | |
DISTI #
000000000000629727
|
Sager | Cable Ties Cable Tie 3.9L (99mm) Miniature NYL | 0 |
|
Buy Now | |
DISTI #
3283638
|
Farnell | CABLETIE,MIN,3.9IN,NYL,FOR,PK1000 RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$22.1934 | Buy Now |
|
Master Electronics | Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, fluorescent orange. RoHS: Compliant |
483 In Stock |
|
$0.0642 / $0.1646 | Buy Now |
Part Details for PLT1M-M53
PLT1M-M53 CAD Models
PLT1M-M53 Part Data Attributes:
|
PLT1M-M53
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-M53
Panduit Corp
|
Samacsys Manufacturer | Panduit |