Part Details for PLT1M-M5 by Panduit Corp
Overview of PLT1M-M5 by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0589
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT1M-M5 Min Qty: 10 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$59.4700 | Buy Now |
DISTI #
298-13836-ND
|
DigiKey | CBL TIE LOCKING GREEN 18LBS 3.9" Min Qty: 1000 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0602 / $0.0697 | Buy Now |
DISTI #
PLT1M-M5
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Green Bulk - Bag (Alt: PLT1M-M5) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0436 | Buy Now |
DISTI #
644-PLT1M-M5
|
Mouser Electronics | Cable Ties Cable Tie 3.9L (99mm) Mini NYL RoHS: Compliant | 11224 |
|
$0.0510 / $0.1000 | Buy Now |
DISTI #
V36:1790_07002622
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Green 22mm 80N Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2413 | Americas - 3000 |
|
$0.0508 / $0.0965 | Buy Now |
DISTI #
70327368
|
RS | Cable Tie, 3.9 (99mm) length, nylon 6.6, green | Panduit PLT1M-M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9246 |
|
$0.0610 / $0.0710 | Buy Now |
|
Bisco Industries | 11000 |
|
Buy Now | ||
DISTI #
PANPLT1M-M5
|
Heilind Electronics | Cable Tie, 3.9L (99mm), Nylo Miniature, | Americas - 9156 in Stock |
|
$0.0489 / $0.0626 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, green, bulk package. RoHS: Compliant |
1900 In Stock |
|
$0.0436 / $0.0510 | Buy Now |
DISTI #
79363954
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Green 22mm 80N Min Qty: 154 Package Multiple: 1 Date Code: 2413 | Americas - 3000 |
|
$0.0508 / $0.0662 | Buy Now |