Part Details for PLT1M-M4Y by Panduit Corp
Overview of PLT1M-M4Y by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M4Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3081
|
Newark | Cable Tie, 3.9L (99Mm), Miniature, Nylon Rohs Compliant: Yes |Panduit PLT1M-M4Y Min Qty: 10 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$53.5300 / $61.6700 | Buy Now |
DISTI #
298-13835-ND
|
DigiKey | CBL TIE LOCKING YLW 18LBS 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
21000 In Stock |
|
$0.0602 / $0.0697 | Buy Now |
DISTI #
PLT1M-M4Y
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Yellow Bulk - Bag (Alt: PLT1M-M4Y) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0436 | Buy Now |
DISTI #
644-PLT1M-M4Y
|
Mouser Electronics | Cable Ties Cable Tie, 3.9L (99mm), Miniature, Nylon RoHS: Compliant | 1090 |
|
$0.0550 / $0.1000 | Buy Now |
DISTI #
V36:1790_07002621
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Yellow 22mm 80N Pan-Ty® Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2410 | Americas - 6378 |
|
$0.0549 / $0.0965 | Buy Now |
DISTI #
70327367
|
RS | Cable Tie, 3.9 (99mm) length, nylon 6.6, yellow | Panduit PLT1M-M4Y RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0600 / $0.0630 | RFQ |
DISTI #
PANPLT1M-M4Y
|
Heilind Electronics | Cable Tie, 3.9L (99mm), Nylo Miniature, | Americas - 6681 in Stock7500 On Order |
|
$0.0489 / $0.0626 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, yellow, bulk package. RoHS: Compliant | Alternative Product Available |
|
$0.0436 / $0.0510 | Buy Now |
DISTI #
79363987
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Yellow 22mm 80N Pan-Ty® Min Qty: 154 Package Multiple: 1 Date Code: 2410 | Americas - 6378 |
|
$0.0549 / $0.0766 | Buy Now |
|
Quest Components | 5200 |
|
$0.1400 / $0.8000 | Buy Now |