Part Details for PLT1M-M39 by Panduit Corp
Overview of PLT1M-M39 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-19082-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 3.9" Min Qty: 10000 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
PLT1M-M39
|
Avnet Americas | Cable Tie Locking Nylon 6.6 Natural 22mm 80N - Bulk (Alt: PLT1M-M39) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0440 | Buy Now |
DISTI #
644-PLT1M-M39
|
Mouser Electronics | Cable Ties Cable Tie, 3.9L (99mm), Miniature, Heat RoHS: Compliant | 4440 |
|
$0.0620 / $0.1000 | Buy Now |
DISTI #
V99:2348_22924316
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Natural 22.1mm 80.06N Pan-Ty® Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2051 | Americas - 836 |
|
$0.0330 | Buy Now |
DISTI #
PANPLT1M-M39
|
Heilind Electronics | Americas - 0 in Stock17737500 On Order |
|
$0.0486 / $0.0510 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 7831000 Factory Stock |
|
$0.0440 / $0.0510 | Buy Now |
DISTI #
53354800
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural 22.1mm 80.06N Pan-Ty® Min Qty: 175 Package Multiple: 1 Date Code: 2051 | Americas - 836 |
|
$0.0330 | Buy Now |
DISTI #
PLT1M-M39
|
Avnet Americas | Cable Tie Locking Nylon 6.6 Natural 22mm 80N - Bulk (Alt: PLT1M-M39) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0440 | Buy Now |
DISTI #
000000000005841312
|
Sager | Cable Ties Cable Tie, 3.9L (99mm), Miniature, Heat Min Qty: 10000 | 0 |
|
$0.0385 / $0.0439 | Buy Now |
DISTI #
3283636
|
Farnell | CABLE TIE, NYLON 6.6, 99.1MM, 18LB, NAT RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$32.1604 | Buy Now |