Part Details for PLT1M-M300 by Panduit Corp
Overview of PLT1M-M300 by Panduit Corp
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2787
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT1M-M300 (Alternate Part Number: 07498354712 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 9 |
|
$80.0300 / $88.8300 | Buy Now |
DISTI #
61AC7976
|
Newark | Cable Tie, 99Mm, Nylon 6.6, 18Lb, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Minimum Loop Tensile Strength:18Lb, Cable Rohs Compliant: Yes |Panduit PLT1M-M300 (Alternate Part Number: 07498354712 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 44 |
|
$22.3500 / $28.1000 | Buy Now |
DISTI #
298-13834-ND
|
DigiKey | CBL TIE LOCKING BLACK 18LBS 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
7000 In Stock |
|
$0.0807 / $0.0934 | Buy Now |
DISTI #
PLT1M-M300
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PLT1M-M300) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0585 | Buy Now |
DISTI #
66H2787
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Boxed Product (Development Kits) (Alt: 66H2787) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Box | 9 Partner Stock |
|
$80.0300 / $88.8300 | Buy Now |
DISTI #
644-PLT1M-M300
|
Mouser Electronics | Cable Ties HEAT STBLZ 3.9 W/R NYLON 6/6 BLACK RoHS: Compliant | 5144 |
|
$0.0740 / $0.1400 | Buy Now |
DISTI #
V36:1790_07002620
|
Arrow Electronics | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 22mm 80N Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Date Code: 2244 | Americas - 238000 |
|
$0.0717 / $0.0830 | Buy Now |
DISTI #
70226845
|
RS | Cable Tie, 3.9"L, heat stabilized weather resistant nylon 6.6,Black | Panduit PLT1M-M300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0850 / $0.0930 | RFQ |
|
Bisco Industries | 9500 |
|
Buy Now | ||
DISTI #
PANPLT1M-M300
|
Heilind Electronics | Cable Tie, 3.9L (99mm), Heat Miniature, | Americas - 21863 in Stock |
|
$0.0656 / $0.0839 | Buy Now |
Part Details for PLT1M-M300
PLT1M-M300 CAD Models
PLT1M-M300 Part Data Attributes:
|
PLT1M-M300
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-M300
Panduit Corp
|
Samacsys Manufacturer | Panduit |