Part Details for PLT1M-M30 by Panduit Corp
Overview of PLT1M-M30 by Panduit Corp
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC9528
|
Newark | Cable Tie, 3.9L (99Mm), Miniature, Heat Rohs Compliant: Yes |Panduit PLT1M-M30 (Alternate Part Number: 07498354970 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 41000 |
|
$0.0340 / $0.0370 | Buy Now |
DISTI #
94F2839
|
Newark | Cable Ties, 3.9In L, Nylon, Strength 18 Lbs, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:-, Colour:Black Rohs Compliant: Yes |Panduit PLT1M-M30 (Alternate Part Number: 07498354970 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 10 |
|
$56.8500 / $65.6700 | Buy Now |
DISTI #
298-10374-ND
|
DigiKey | CBL TIE LOCKING BLACK 18LBS 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
229000 In Stock |
|
$0.0586 / $0.0678 | Buy Now |
DISTI #
PLT1M-M30
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PLT1M-M30) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 41000 |
|
$0.0337 / $0.0361 | Buy Now |
DISTI #
94F2839
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Boxed Product (Development Kits) (Alt: 94F2839) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Box | 0 |
|
$56.8500 / $65.6700 | Buy Now |
DISTI #
644-PLT1M-M30
|
Mouser Electronics | Cable Ties PAN-TY CABLE TIE RoHS: Compliant | 148143 |
|
$0.0520 / $0.1000 | Buy Now |
DISTI #
E02:0323_02030390
|
Arrow Electronics | Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 22mm 80N Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2327 | Europe - 29000 |
|
$0.0529 / $0.1018 | Buy Now |
DISTI #
V72:2272_07002619
|
Arrow Electronics | Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 22mm 80N Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2130 Container: Cut Strips | Americas - 16282 |
|
$0.0975 / $0.1041 | Buy Now |
DISTI #
V36:1790_07002619
|
Arrow Electronics | Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 22mm 80N Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2327 | Americas - 575 |
|
$0.0462 / $0.0965 | Buy Now |
DISTI #
70327366
|
RS | Cable Tie, 3.9 (99mm) length, heat stabilized nylon 6.6, Black | Panduit PLT1M-M30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5766 |
|
$0.0590 / $0.0680 | Buy Now |
Part Details for PLT1M-M30
PLT1M-M30 CAD Models
PLT1M-M30 Part Data Attributes:
|
PLT1M-M30
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-M30
Panduit Corp
|
Samacsys Manufacturer | Panduit |