Part Details for PLT1M-M3 by Panduit Corp
Overview of PLT1M-M3 by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F8124
|
Newark | Cable Tie, 99Mm L, Nylon, 18Lbs, Orange, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:- Rohs Compliant: Yes |Panduit PLT1M-M3 Min Qty: 10 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$61.3400 / $64.9500 | Buy Now |
DISTI #
298-13833-ND
|
DigiKey | CBL TIE LOCKING ORG 18LBS 3.9" Min Qty: 1000 Lead time: 6 Weeks Container: Bulk |
8000 In Stock |
|
$0.0633 / $0.0731 | Buy Now |
DISTI #
PLT1M-M3
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Orange Bulk - Bag (Alt: PLT1M-M3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0458 | Buy Now |
DISTI #
644-PLT1M-M3
|
Mouser Electronics | Cable Ties Cable Tie 3.9L (99mm) Mini NYL RoHS: Compliant | 3748 |
|
$0.0560 / $0.1000 | Buy Now |
DISTI #
V36:1790_07002618
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Orange 22mm 80N Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2148 | Americas - 3800 |
|
$0.0392 | Buy Now |
DISTI #
70327365
|
RS | Cable Tie, 3.9 (99mm) length, nylon 6.6, Orange | Panduit PLT1M-M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4800 |
|
$0.0630 / $0.0730 | Buy Now |
DISTI #
PANPLT1M-M3
|
Heilind Electronics | Cable Tie, 3.9L (99mm), Nylo Miniature, | Americas - 22 in Stock16500 On Order |
|
$0.0514 / $0.0658 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, orange, bulk package. RoHS: Compliant |
13100 In Stock 30000 Factory Stock |
|
$0.0661 / $0.1058 | Buy Now |
DISTI #
61692175
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Orange 22mm 80N Min Qty: 1000 Package Multiple: 1000 Date Code: 1506 | Americas - 8000 |
|
$0.0867 / $0.1469 | Buy Now |
DISTI #
61647102
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Orange 22mm 80N Min Qty: 147 Package Multiple: 1 Date Code: 2148 | Americas - 3800 |
|
$0.0392 | Buy Now |