Part Details for PLT1M-M20 by Panduit Corp
Overview of PLT1M-M20 by Panduit Corp
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7975
|
Newark | Cable Tie, 99Mm, Nylon 6.6, 18Lb, Blk, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Minimum Loop Tensile Strength:18Lb, Cable Tie Rohs Compliant: Yes |Panduit PLT1M-M20 (Alternate Part Number: 07498354969 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 6 |
|
$18.2400 / $22.9300 | Buy Now |
DISTI #
88F1463
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT1M-M20 (Alternate Part Number: 07498354969 Min Qty: 10 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$57.7600 | Buy Now |
DISTI #
298-13832-ND
|
DigiKey | CBL TIE LOCKING BLACK 18LBS 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
13000 In Stock |
|
$0.0586 / $0.0678 | Buy Now |
DISTI #
PLT1M-M20
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PLT1M-M20) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0424 | Buy Now |
DISTI #
644-PLT1M-M20
|
Mouser Electronics | Cable Ties PAN-TY CABLE TIE RoHS: Compliant | 4883 |
|
$0.0530 / $0.1000 | Buy Now |
DISTI #
V99:2348_07002617
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Black 22mm 80N Pan-Ty® Bulk Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2049 | Americas - 9395 |
|
$0.0472 | Buy Now |
DISTI #
E02:0323_02030388
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Black 22mm 80N Pan-Ty® Bulk Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2405 | Europe - 3000 |
|
$0.0476 / $0.0500 | Buy Now |
DISTI #
70044705
|
RS | Cable Tie, 3.9 (99mm) length, nylon 6.6, Black | Panduit PLT1M-M20 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Package | 9 |
|
$51.4100 / $57.7600 | Buy Now |
DISTI #
72260089
|
RS | Cable Tie, 3.9 (99mm) length, nylon 6.6, Black | Panduit PLT1M-M20 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 | RFQ |
|
Bisco Industries | 1500 |
|
Buy Now |