Part Details for PLT1M-M2 by Panduit Corp
Overview of PLT1M-M2 by Panduit Corp
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F3122
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT1M-M2 Min Qty: 10 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$58.5400 / $61.9800 | Buy Now |
DISTI #
298-13831-ND
|
DigiKey | CBL TIE LOCKING RED 18LBS 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
19000 In Stock |
|
$0.0602 / $0.0697 | Buy Now |
DISTI #
PLT1M-M2
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Red Bulk - Bag (Alt: PLT1M-M2) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0436 | Buy Now |
DISTI #
644-PLT1M-M2
|
Mouser Electronics | Cable Ties PAN-TY CABLE TIE RoHS: Compliant | 1384 |
|
$0.0530 / $0.1000 | Buy Now |
DISTI #
V37:1799_07002616
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Red 22mm 80N Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1846 | Americas - 806 |
|
$0.0498 / $0.0592 | Buy Now |
DISTI #
V36:1790_07002616
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Red 22mm 80N Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2148 | Americas - 730 |
|
$0.0374 | Buy Now |
DISTI #
70327364
|
RS | Cable Tie, 3.9 (99mm) length, nylon 6.6,Red | Panduit PLT1M-M2 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0600 / $0.0630 | RFQ |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
PANPLT1M-M2
|
Heilind Electronics | Cable Tie, 3.9L (99mm), Nylo Miniature, | Americas - 5748 in Stock |
|
$0.0489 / $0.0626 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, red, bulk package. RoHS: Compliant |
12000 In Stock 189000 Factory Stock |
|
$0.0619 / $0.0694 | Buy Now |