Part Details for PLT1M-M120 by Panduit Corp
Overview of PLT1M-M120 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC0185
|
Newark | Cable Tie, 3.9"l (99Mm), Miniature, Nylo Rohs Compliant: Yes |Panduit PLT1M-M120 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 | Buy Now |
DISTI #
PLT1M-M120-ND
|
DigiKey | CABLE TIE, 3.9"L (99MM), MINIATU Min Qty: 10000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1547 | Buy Now |
DISTI #
PLT1M-M120
|
Avnet Americas | PLT Series Pan-Ty Cable Tie Miniature 22mm Bundle Diameter 99 x 4.6 x 3.9mm Nylon 12 Black Bulk - Bulk (Alt: PLT1M-M120) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1086 | Buy Now |
DISTI #
644-PLT1M-M120
|
Mouser Electronics | Cable Ties Cable Tie, 3.9"L (99mm), Miniature, Nylo RoHS: Compliant | 0 |
|
$0.1540 / $0.1650 | Order Now |
DISTI #
PANPLT1M-M120
|
Heilind Electronics | CABLE TIE, 3.9L (99MM), NYLO MINIATURE, | Americas - 0 in Stock |
|
$0.1200 / $0.1238 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1090 / $0.1270 | Buy Now |
DISTI #
PLT1M-M120
|
Avnet Americas | PLT Series Pan-Ty Cable Tie Miniature 22mm Bundle Diameter 99 x 4.6 x 3.9mm Nylon 12 Black Bulk - Bulk (Alt: PLT1M-M120) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1086 | Buy Now |
DISTI #
000000000005637411
|
Sager | Cable Ties Cable Tie, 3.9L (99mm), Miniature, Nylo Min Qty: 10000 | 0 |
|
$0.0951 / $0.1000 | Buy Now |