Part Details for PLT1M-M109 by Panduit Corp
Overview of PLT1M-M109 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7066
|
Newark | Cable Tie, Green, 99Mm, Pk1000, Cable Tie Material:Pp (Polypropylene), Cable Tie Colour:Green, Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Minimum Loop Tensile Strength:11Lb, Cable Tie Rohs Compliant: Yes |Panduit PLT1M-M109 (Alternate Part Number: 07498354702 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 8 |
|
$22.5100 / $28.3000 | Buy Now |
DISTI #
298-13830-ND
|
DigiKey | CBL TIE LOCKING GREEN 18LBS 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
13000 In Stock |
|
$0.0908 / $0.1025 | Buy Now |
DISTI #
PLT1M-M109
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Polypropylene Green Bulk - Bag (Alt: PLT1M-M109) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0678 | Buy Now |
DISTI #
644-PLT1M-M109
|
Mouser Electronics | Cable Ties Cable Tie 3.9L (99mm) Mini Poly RoHS: Compliant | 82465 |
|
$0.0860 / $0.1200 | Buy Now |
DISTI #
70327362
|
RS | Cable Tie, 3.9 (99mm) length, polypropylene, Green | Panduit PLT1M-M109 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7158 |
|
$0.0890 / $0.1030 | Buy Now |
DISTI #
PANPLT1M-M109
|
Heilind Electronics | Cable Tie, 3.9L (99mm), Poly Miniature, | Americas - 1515 in Stock |
|
$0.0750 / $0.0786 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, polypropylene, green. RoHS: Compliant |
10009 In Stock |
|
$0.0839 / $0.0886 | Buy Now |
DISTI #
61133894
|
Verical | Cable Ties, Standard Locking Polypropylene Green 22mm 49N Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 1911 | Americas - 10000 |
|
$0.1101 / $0.1231 | Buy Now |
DISTI #
PLT1M-M109
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Polypropylene Green Bulk - Bag (Alt: PLT1M-M109) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0678 | Buy Now |
DISTI #
PANPLT1M-M109
|
Interstate Connecting Components | Cable Tie, 3.9L (99mm), Poly Miniature, | 454 |
|
$0.0750 / $0.0786 | Buy Now |
Part Details for PLT1M-M109
PLT1M-M109 CAD Models
PLT1M-M109 Part Data Attributes:
|
PLT1M-M109
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-M109
Panduit Corp
|
Samacsys Manufacturer | Panduit |