Part Details for PLT1M-M100 by Panduit Corp
Overview of PLT1M-M100 by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7065
|
Newark | Cable Tie, Uv Black, 99Mm, Pk1000, Cable Tie Material:Pp (Polypropylene), Cable Tie Colour:Black, Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Minimum Loop Tensile Strength:11Lb, Cable Tie Rohs Compliant: Yes |Panduit PLT1M-M100 (Alternate Part Number: 07498354703 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 121 |
|
$22.5300 / $28.3300 | Buy Now |
DISTI #
298-13829-ND
|
DigiKey | CBL TIE LOCKING BLACK 18LBS 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
16000 In Stock |
|
$0.0883 / $0.0997 | Buy Now |
DISTI #
PLT1M-M100
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Polypropylene Black Bulk - Bag (Alt: PLT1M-M100) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0660 | Buy Now |
DISTI #
644-PLT1M-M100
|
Mouser Electronics | Cable Ties PAN-TY CABLE TIE RoHS: Compliant | 33027 |
|
$0.0790 / $0.1100 | Buy Now |
DISTI #
V99:2348_07002613
|
Arrow Electronics | Cable Ties, Standard Locking Weather Resistant Polypropylene Black 22mm 49N Bulk Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2151 | Americas - 8585 |
|
$0.0636 / $0.0682 | Buy Now |
DISTI #
70327361
|
RS | Cable Tie, 3.9 (99mm) length, weather resistant polypropylene, Black | Panduit PLT1M-M100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5248 |
|
$0.0860 / $0.1000 | Buy Now |
|
Bisco Industries | 7000 |
|
Buy Now | ||
DISTI #
PANPLT1M-M100
|
Heilind Electronics | Cable Tie, 3.9L (99mm), Weat Miniature, | Americas - 34738 in Stock |
|
$0.0740 / $0.0948 | Buy Now |
DISTI #
70832099
|
Verical | Cable Ties, Standard Locking Weather Resistant Polypropylene Black 22mm 49N Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2311 | Americas - 12000 |
|
$0.1012 / $0.1203 | Buy Now |
DISTI #
64136596
|
Verical | Cable Ties, Standard Locking Weather Resistant Polypropylene Black 22mm 49N Bulk Min Qty: 93 Package Multiple: 1 Date Code: 2151 | Americas - 8585 |
|
$0.0636 | Buy Now |
Part Details for PLT1M-M100
PLT1M-M100 CAD Models
PLT1M-M100 Part Data Attributes:
|
PLT1M-M100
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-M100
Panduit Corp
|
Samacsys Manufacturer | Panduit |